CQ28C010-250 vs WME128K8-250CIA feature comparison

CQ28C010-250 LSI Corporation

Buy Now Datasheet

WME128K8-250CIA Mercury Systems Inc

Buy Now Datasheet
No No
Obsolete Active
SEEQ TECHNOLOGY INC MERCURY SYSTEMS INC
DIP, DIP32,.6 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
250 ns 250 ns
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE HARDWARE AND SOFTWARE DATA PROTECTION
NO
YES
10000 Write/Erase Cycles
R-CDIP-T32 R-CDIP-T32
e0
1048576 bit 1048576 bit
EEPROM EEPROM
8 8
1 1
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
128KX8 128KX8
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP32,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
128 words
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
0.00085 A
0.12 mA 0.08 mA
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
YES
10 ms 10 ms
1 4
42.4 mm
NOT SPECIFIED
NOT SPECIFIED
15.24 mm

Compare CQ28C010-250 with alternatives

Compare WME128K8-250CIA with alternatives