CQ220I-8MR vs SC142M feature comparison

CQ220I-8MR Central Semiconductor Corp

Buy Now Datasheet

SC142M Digitron Semiconductors

Buy Now Datasheet
No
No No
Obsolete Obsolete
CENTRAL SEMICONDUCTOR CORP DIGITRON SEMICONDUCTORS
unknown unknown
EAR99 EAR99
8541.30.00.80
ISOLATED
SINGLE
10 mA 50 mA
1.5 V 2.5 V
25 mA 50 mA
TO-220AB
R-PSFM-T3
e0 e0
1
3
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
Not Qualified
8 A 8 A
600 V 600 V
NO NO
TIN LEAD Tin/Lead (Sn/Pb)
THROUGH-HOLE
SINGLE
4 QUADRANT LOGIC LEVEL TRIAC TRIAC
1 5
4 V/us
0.5 mA
1.7 V
100 °C
-40 °C

Compare CQ220I-8MR with alternatives