CQ220I-8MR vs 933522890127 feature comparison

CQ220I-8MR Central Semiconductor Corp

Buy Now Datasheet

933522890127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
No
No
Obsolete Active
CENTRAL SEMICONDUCTOR CORP WEEN SEMICONDUCTORS CO LTD
unknown unknown
EAR99 EAR99
8541.30.00.80 8541.30.00.80
ISOLATED MAIN TERMINAL 2
SINGLE SINGLE
10 mA
1.5 V
25 mA
TO-220AB TO-220AB
R-PSFM-T3 R-PSFM-T3
e0 e3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
Not Qualified Not Qualified
8 A 8 A
600 V 600 V
NO NO
TIN LEAD TIN
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
1 2
FLANGE MOUNT, R-PSFM-T3
NOT APPLICABLE
NOT SPECIFIED
NOT SPECIFIED

Compare CQ220I-8MR with alternatives

Compare 933522890127 with alternatives