CQ202-4MS-2
vs
BT136X-600E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PHILIPS SEMICONDUCTORS
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
5 mA
25 mA
DC Gate Trigger Voltage-Max
2 V
1.5 V
Holding Current-Max
5 mA
15 mA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
4 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
1
4
Leakage Current-Max
0.5 mA
On-State Voltage-Max
1.7 V
Operating Temperature-Max
125 °C
Compare CQ202-4MS-2 with alternatives