CPT30035 vs STPS24045TV feature comparison

CPT30035 International Semiconductor Inc

Buy Now Datasheet

STPS24045TV STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC STMICROELECTRONICS
Part Package Code MODULE ISOTOP
Package Description R-XUFM-X2 PLASTIC, ISOTOP-4
Pin Count 2 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER POWER
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.76 V 0.67 V
JESD-30 Code R-XUFM-X2 R-PUFM-X4
Non-rep Pk Forward Current-Max 2000 A 1500 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 4
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 150 A 120 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 35 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 3 3
Rohs Code Yes
Manufacturer Package Code ISOTOP
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 1500000 µA
Reverse Test Voltage 45 V
Terminal Finish Nickel (Ni)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CPT30035 with alternatives

Compare STPS24045TV with alternatives