STPS24045TV vs 301CNQ035 feature comparison

STPS24045TV STMicroelectronics

Buy Now Datasheet

301CNQ035 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS SENSITRON SEMICONDUCTOR
Part Package Code ISOTOP
Package Description PLASTIC, ISOTOP-4 PLASTIC, PRM4, 3 PIN
Pin Count 4 3
Manufacturer Package Code ISOTOP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application POWER GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration SEPARATE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.67 V
JESD-30 Code R-PUFM-X4 R-PUFM-X2
Non-rep Pk Forward Current-Max 1500 A 3840 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 4 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 120 A 150 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 1500000 µA
Reverse Test Voltage 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Nickel (Ni)
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 7
Pbfree Code No
Moisture Sensitivity Level 1

Compare STPS24045TV with alternatives

Compare 301CNQ035 with alternatives