CPT20045 vs 200CNQ045PBF feature comparison

CPT20045 International Semiconductor Inc

Buy Now Datasheet

200CNQ045PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC INTERNATIONAL RECTIFIER CORP
Part Package Code MODULE TO-244AB
Package Description R-XUFM-X2 R-PUFM-X2
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.49 V
JESD-30 Code R-XUFM-X2 R-PUFM-X2
Non-rep Pk Forward Current-Max 2000 A 26000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 100 A 100 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
JEDEC-95 Code TO-244AB
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 400000 µA
Time@Peak Reflow Temperature-Max (s) 40

Compare CPT20045 with alternatives

Compare 200CNQ045PBF with alternatives