CPT20045
vs
61CMQ035
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
INTERNATIONAL RECTIFIER CORP
Part Package Code
MODULE
Package Description
R-XUFM-X2
R-PSFM-T9
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
POWER
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.8 V
0.65 V
JESD-30 Code
R-XUFM-X2
R-PSFM-T9
Non-rep Pk Forward Current-Max
2000 A
1000 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
9
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
100 A
60 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Base Number Matches
2
1
Rohs Code
No
Compare CPT20045 with alternatives
Compare 61CMQ035 with alternatives