CPT20045 vs 150CMQ035 feature comparison

CPT20045 International Semiconductor Inc

Buy Now Datasheet

150CMQ035 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC INTERNATIONAL RECTIFIER CORP
Part Package Code MODULE
Package Description R-XUFM-X2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application POWER GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.6 V
JESD-30 Code R-XUFM-X2 R-PSFM-T9
Non-rep Pk Forward Current-Max 2000 A 6600 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 9
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 100 A 150 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Base Number Matches 3 2
Rohs Code No
Additional Feature FREE WHEELING DIODE
JEDEC-95 Code TO-249AA
JESD-609 Code e0
Reverse Current-Max 200000 µA
Terminal Finish TIN LEAD

Compare CPT20045 with alternatives

Compare 150CMQ035 with alternatives