CPR2F-020 vs BYV95A feature comparison

CPR2F-020 Central Semiconductor Corp

Buy Now Datasheet

BYV95A General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GENERAL INSTRUMENT CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.6 V
JESD-30 Code E-PALF-W2 E-LALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2 A 1.5 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.2 µs 0.25 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 14
Additional Feature PATENTED DEVICE
JEDEC-95 Code DO-204AP
Operating Temperature-Min -65 °C
Reverse Current-Max 2 µA

Compare CPR2F-020 with alternatives

Compare BYV95A with alternatives