Part Details for CPR2F-020 by Central Semiconductor Corp
Overview of CPR2F-020 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR2F-020
CPR2F-020 CAD Models
CPR2F-020 Part Data Attributes
|
CPR2F-020
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPR2F-020
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for CPR2F-020
This table gives cross-reference parts and alternative options found for CPR2F-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR2F-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RGP20D | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, DO-201AE, 2 PIN | CPR2F-020 vs RGP20D |
PR2003G | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | CPR2F-020 vs PR2003G |
UTR2320E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2 | CPR2F-020 vs UTR2320E3 |
RGP20D | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AA | CPR2F-020 vs RGP20D |
RGP20D | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, 2 PIN | CPR2F-020 vs RGP20D |
FR203GP | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | CPR2F-020 vs FR203GP |
FR153 | Micro Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15, CASE R-2, 2 PIN | CPR2F-020 vs FR153 |
UTR2320 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | CPR2F-020 vs UTR2320 |
BYV95A | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-204AP, | CPR2F-020 vs BYV95A |
UTR2320 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | CPR2F-020 vs UTR2320 |