CPPDT5T-B6-40.0000/40.0000
vs
CPPDT4T-B6-40.0000/50.0000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
|
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
|
Fall Time-Max |
4 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
4
|
8
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
TTL
|
TTL
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.2mm
|
13.2mm x 13.2mm x 5.6mm
|
Rise Time-Max |
4 ns
|
4 ns
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
60/40 %
|
60/40 %
|
Terminal Finish |
Gold (Au)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, DIP-8/4
|
|
|
|
Compare CPPDT5T-B6-40.0000/40.0000 with alternatives
Compare CPPDT4T-B6-40.0000/50.0000 with alternatives