CPPDT5T-B6-40.0000/40.0000
vs
CPPDT4T-B6-40.0000/40.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
4
8
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Oscillator Type
TTL
TTL
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.2mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Gold (Au)
Matte Tin (Sn)
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, DIP-8/4
Compare CPPDT5T-B6-40.0000/40.0000 with alternatives
Compare CPPDT4T-B6-40.0000/40.0000 with alternatives