CPPDT4-B6-40.0000/50.0000
vs
CPPDT8T-A7B6-40.0000/50.0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT, DIP-8/4
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
8
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
TTL
TTL
Output Load
15 pF
15 pF
Physical Dimension
13.2mm x 13.2mm x 5.6mm
14.5mm x 8.8mm x 4.8mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare CPPDT4-B6-40.0000/50.0000 with alternatives
Compare CPPDT8T-A7B6-40.0000/50.0000 with alternatives