CPPDT4-B6-40.0000/50.0000 vs CPPDT7-A5B6-40.0000/66.0000 feature comparison

CPPDT4-B6-40.0000/50.0000 Cardinal Components

Buy Now Datasheet

CPPDT7-A5B6-40.0000/66.0000 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, DIP-8/4
Reach Compliance Code compliant compliant
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 8 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL TTL
Output Load 15 pF 15 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) Gold (Au)
Base Number Matches 1 1

Compare CPPDT4-B6-40.0000/50.0000 with alternatives

Compare CPPDT7-A5B6-40.0000/66.0000 with alternatives