CPPDT1T-A5B6-40.0000/01.0000
vs
049LF-40.000000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CARDINAL COMPONENTS INC
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
Additional Feature
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TUBE
Fall Time-Max
4 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e1
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
14
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
TTL
TTL
Output Load
15 pF
10 TTL
Physical Dimension
20.8mm x 13.2mm x 5.08mm
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
4 ns
10 ns
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
ECCN Code
EAR99
Manufacturer Series
F1100ELF
Compare CPPDT1T-A5B6-40.0000/01.0000 with alternatives
Compare 049LF-40.000000MHZ with alternatives