049LF-40.000000MHZ vs CPPDT8-A7B6-40.0000/100.0000 feature comparison

049LF-40.000000MHZ Fox Electronics

Buy Now Datasheet

CPPDT8-A7B6-40.0000/100.0000 Cardinal Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FOX ELECTRONICS CARDINAL COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Fall Time-Max 10 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e1 e3
Manufacturer Series F1100ELF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type TTL TTL
Output Load 10 TTL 15 pF
Physical Dimension 20.8mm x 13.2mm x 5.08mm 14.5mm x 8.8mm x 4.8mm
Rise Time-Max 10 ns 4 ns
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn)
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
Number of Terminals 4

Compare 049LF-40.000000MHZ with alternatives

Compare CPPDT8-A7B6-40.0000/100.0000 with alternatives