CPL-5210-06-NNN-79
vs
CPL-5210-06-NNN-79
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
MIDWEST MICROWAVE
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
N, I/P POWER-MAX(PEAK)=4000WATT
|
N, I/P POWER-MAX(PEAK)=4000WATT
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
46.99 dBm
|
46.99 dBm
|
Insertion Loss-Max |
0.15 dB
|
0.15 dB
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
500 MHz
|
500 MHz
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.1
|
1.1
|
Base Number Matches |
1
|
1
|
|
|
|