Part Details for CPL-5210-06-NNN-79 by Midwest Microwave
Overview of CPL-5210-06-NNN-79 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPL-5210-06-NNN-79
CPL-5210-06-NNN-79 CAD Models
CPL-5210-06-NNN-79 Part Data Attributes
|
CPL-5210-06-NNN-79
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
CPL-5210-06-NNN-79
Midwest Microwave
Directional Coupler, 500MHz Min, 1000MHz Max, 0.15dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Additional Feature | N, I/P POWER-MAX(PEAK)=4000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.15 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.1 |