CPF0805B150KE1 vs RNCS0805BTE150K feature comparison

CPF0805B150KE1 TE Connectivity

Buy Now Datasheet

RNCS0805BTE150K SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD STACKPOLE ELECTRONICS INC
CHIP, ROHS COMPLIANT SMT, 0805
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.90
10 Weeks, 3 Days 14 Weeks
TE Connectivity Stackpole Electronics, Inc.
PRECISION HIGH PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR TR, Paper, 7 Inch
2mm x 1.25mm x .5mm
0.1 W 0.1 W
70 °C 70 °C
150000 Ω 150000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND WRAPAROUND
0.1% 0.1%
100 V 100 V
1 1
e3
AEC-Q200
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CPF0805B150KE1 with alternatives

Compare RNCS0805BTE150K with alternatives