CPF0805B150KE1 vs PRC0805TTC25X150K+-0.05% feature comparison

CPF0805B150KE1 TE Connectivity

Buy Now Datasheet

PRC0805TTC25X150K+-0.05% Precision Resistive Products Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
TE CONNECTIVITY LTD PRECISION RESISTIVE PRODUCTS INC
CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30
10 Weeks, 3 Days
TE Connectivity
PRECISION
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR TR
2mm x 1.25mm x .5mm
0.1 W 0.1 W
70 °C
150000 Ω 150000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
WRAPAROUND
0.1% 0.05%
100 V 100 V
1 1
e3
Matte Tin (Sn)

Compare CPF0805B150KE1 with alternatives

Compare PRC0805TTC25X150K+-0.05% with alternatives