CPD051P-05M2 vs CPD051P-65M9 feature comparison

CPD051P-05M2 Cristek Interconnects Inc

Buy Now Datasheet

CPD051P-65M9 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: MIL-W-22759/11 STANDARD: MIL-W-22759/11
Body Breadth 0.26 inch 0.26 inch
Body Depth 0.195 inch 0.195 inch
Body Length 1.438 inch 1.438 inch
Body/Shell Style PLUG PLUG
Cable Types WIRE, STRANDED WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Shell Size G G
Termination Type WIRE WIRE
Total Number of Contacts 51 51
Base Number Matches 1 1
Mounting Option 2 HOLE 0.088-0.096

Compare CPD051P-05M2 with alternatives

Compare CPD051P-65M9 with alternatives