CPC7583BC
vs
LUCL7583BAJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
IXYS CORP
LSI CORP
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP28,.4
SOP,
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
18.034 mm
17.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.642 mm
2.67 mm
Supply Current-Max
0.0019 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
TELECOM CIRCUIT
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
7.5 mm
Base Number Matches
2
3
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CPC7583BC with alternatives
Compare LUCL7583BAJ with alternatives