CPC7583BB vs LUCL7583BAJ feature comparison

CPC7583BB IXYS Corporation

Buy Now Datasheet

LUCL7583BAJ Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer IXYS CORP AVAGO TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP, SOP28,.4 SOP,
Pin Count 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.034 mm 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm 2.67 mm
Supply Current-Max 0.0019 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.493 mm 7.5 mm
Base Number Matches 3 2
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +110C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CPC7583BB with alternatives

Compare LUCL7583BAJ with alternatives