CP2-HA110-GC1-FJ vs CP2-HA110-GB1-FJ feature comparison

CP2-HA110-GC1-FJ 3M Interconnect

Buy Now Datasheet

CP2-HA110-GB1-FJ 3M Interconnect

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option COMPLIANT BOARDLOCK COMPLIANT BOARDLOCK
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.53 inch 0.53 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max .7506 N .7506 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 7 7
Number of Rows Loaded 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.146 inch 0.146 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .15012 N .15012 N
Base Number Matches 1 1

Compare CP2-HA110-GC1-FJ with alternatives

Compare CP2-HA110-GB1-FJ with alternatives