CP2-HA110-GB1-FJ
vs
CP2-HA110-GD2-KR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
COMPLIANT BOARDLOCK
COMPLIANT BOARDLOCK
Body Breadth
0.606 inch
0.606 inch
Body Depth
0.53 inch
0.53 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insertion Force-Max
.7506 N
.7506 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
7
7
Number of Rows Loaded
7
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.146 inch
0.091 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
110
110
Withdrawl Force-Min
.15012 N
.15012 N
Base Number Matches
1
1
Compare CP2-HA110-GB1-FJ with alternatives
Compare CP2-HA110-GD2-KR with alternatives