CP2-HA110-D4-FJ vs SL1-034-K106/09-97/2 feature comparison

CP2-HA110-D4-FJ 3M Interconnect

Buy Now Datasheet

SL1-034-K106/09-97/2 E-tec Interconnect Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION E-TEC INTERCONNECT LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option COMPLIANT BOARDLOCK
Body Breadth 0.606 inch 0.079 inch
Body Depth 0.53 inch 0.197 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU
Contact Finish Termination GOLD OVER NICKEL Tin (Sn)
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 7 1
Number of Rows Loaded 7 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.622 inch 0.11 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 110 34
Withdrawl Force-Min .15012 N
Base Number Matches 1 1
Rohs Code Yes
Body Length 2.677 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 500VAC V
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch

Compare CP2-HA110-D4-FJ with alternatives

Compare SL1-034-K106/09-97/2 with alternatives