SL1-034-K106/09-97/2
vs
CP2-HA110-GF4-KR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
E-TEC INTERCONNECT LTD
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.606 inch
Body Depth
0.197 inch
0.53 inch
Body Length
2.677 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
Tin (Sn)
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
7
Number of Rows Loaded
1
7
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
0.622 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
WIRE WRAP
Total Number of Contacts
34
110
Base Number Matches
1
1
Board Mounting Option
COMPLIANT BOARDLOCK
Insertion Force-Max
.7506 N
Mounting Option 1
LOCKING
PCB Contact Row Spacing
2.0066 mm
Withdrawl Force-Min
.15012 N
Compare SL1-034-K106/09-97/2 with alternatives
Compare CP2-HA110-GF4-KR with alternatives