COM1305-0.032768-EXT-T-TR
vs
KX5011E0032.768000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
DIODES INC
|
Package Description |
LCC4,.1X.13,86/63
|
DILCC4,.12
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION
|
|
Fall Time-Max |
6 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
50%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
|
Package Equivalence Code |
LCC4,.1X.13,86/63
|
DILCC4,.12
|
Physical Dimension |
3.2mm x 2.5mm x 1mm
|
|
Rise Time-Max |
6 ns
|
|
Supply Current-Max |
1 mA
|
0.01 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare COM1305-0.032768-EXT-T-TR with alternatives
Compare KX5011E0032.768000 with alternatives