Part Details for KX5011E0032.768000 by Diodes Incorporated
Overview of KX5011E0032.768000 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KX5011E0032.768000
KX5011E0032.768000 CAD Models
KX5011E0032.768000 Part Data Attributes:
|
KX5011E0032.768000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KX5011E0032.768000
Diodes Incorporated
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for KX5011E0032.768000
This table gives cross-reference parts and alternative options found for KX5011E0032.768000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KX5011E0032.768000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KX2511C1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511C1032.768000 |
KX2511C8032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511C8032.768000 |
KX2511E4032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511E4032.768000 |
VC-801-EAC-KAAN-32K7680000 | CMOS Output Clock Oscillator, 0.032768MHz Min, 125MHz Max, 0.032768MHz Nom | Microchip Technology Inc | KX5011E0032.768000 vs VC-801-EAC-KAAN-32K7680000 |
KX2511E1032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511E1032.768000 |
O0.032768-JO22-B-1V3-1--LF | CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN | Jauch Quartz America | KX5011E0032.768000 vs O0.032768-JO22-B-1V3-1--LF |
KX2511E9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511E9032.768000 |
KX2511C9032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511C9032.768000 |
KX2511C6032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511C6032.768000 |
KX2511C0032.768000 | CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, CERAMIC, SMD, 4 PIN | Diodes Incorporated | KX5011E0032.768000 vs KX2511C0032.768000 |