COG0805121F1HNB vs COG0805121F1HPR feature comparison

COG0805121F1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet

COG0805121F1HPR Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CINETECH IND CO LTD CINETECH IND CO LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Manufacturer Series 0805(FTOL) 0805(FTOL)
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805 ( F TOL ) 0805 ( F TOL )
Size Code 0805 0805
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare COG0805121F1HNB with alternatives

Compare COG0805121F1HPR with alternatives