COG0805121F1HNB vs AD12CD0121F2L feature comparison

COG0805121F1HNB Cinetech Industrial Co Ltd

Buy Now Datasheet

AD12CD0121F2L Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
Capacitance 0.00012 µF 0.00012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.3 mm
Length 2 mm 2 mm
Manufacturer Series 0805(FTOL)
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Tape, Plastic
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805 ( F TOL )
Size Code 0805 0805
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare COG0805121F1HNB with alternatives

Compare AD12CD0121F2L with alternatives