CO4305S-4.000-T-TR vs 8102-4VPCNVGE feature comparison

CO4305S-4.000-T-TR Raltron Electronics Corporation

Buy Now Datasheet

8102-4VPCNVGE Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR STANDBY FUNCTION; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max 4 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 4 pF
Physical Dimension 7.0mm x 5.0mm x 1.8mm 2.5mm x 2.0mm x 0.55mm
Rise Time-Max 4 ns 1.9 ns
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Matte Tin (Sn) - annealed
Base Number Matches 1 2
Pbfree Code Yes
Package Description SOLCC4,.1,48
Number of Terminals 4
Operating Frequency-Max 50 MHz
Operating Frequency-Min 4 MHz
Output Low Current-Max 1 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,48
Qualification Status Not Qualified
Supply Current-Max 2.2 mA

Compare CO4305S-4.000-T-TR with alternatives

Compare 8102-4VPCNVGE with alternatives