8102-4VPCNVGE vs SM99321C5A@4.915200MHZ feature comparison

8102-4VPCNVGE Integrated Device Technology Inc

Buy Now Datasheet

SM99321C5A@4.915200MHZ MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MONITOR PRODUCTS COMPANY INC
Package Description SOLCC4,.1,48
Reach Compliance Code compliant unknown
Additional Feature STANDBY FUNCTION; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max 1.9 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 50 MHz
Operating Frequency-Min 4 MHz
Operating Frequency-Nom 4 MHz 4.9152 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 4 pF 30 pF
Output Low Current-Max 1 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,48
Physical Dimension 2.5mm x 2.0mm x 0.55mm 7mm x 5mm x 1.6mm
Qualification Status Not Qualified
Rise Time-Max 1.9 ns 10 ns
Supply Current-Max 2.2 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 1 1
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V

Compare 8102-4VPCNVGE with alternatives

Compare SM99321C5A@4.915200MHZ with alternatives