CNY75GC vs TCDT1124G feature comparison

CNY75GC Vishay Semiconductors

Buy Now Datasheet

TCDT1124G Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN TELEFUNKEN MICROELECTRONICS GMBH
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 90 V
Configuration SINGLE
Current Transfer Ratio-Nom 160%
Dark Current-Max 150 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 3750 V 6000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 4
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 160%
Forward Voltage-Max 1.6 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Power Dissipation-Max 0.1 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare CNY75GC with alternatives