CNY75GC vs CNY17-2-000 feature comparison

CNY75GC Telefunken Microelectronics Gmbh

Buy Now Datasheet

CNY17-2-000 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 160%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.25 W
Response Time-Max 0.000011 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 3
Package Description DIP-6
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 63%
Dark Current-Max 50 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare CNY17-2-000 with alternatives