CNY75GC vs SFH608-3 feature comparison

CNY75GC Vishay Semiconductors

Buy Now Datasheet

SFH608-3 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN SIEMENS A G
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 90 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Dark Current-Max 150 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 13
HTS Code 8541.40.80.00

Compare CNY75GC with alternatives

Compare SFH608-3 with alternatives