CNY17F4SVM vs MOC81043SD feature comparison

CNY17F4SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

MOC81043SD Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 160% 160%
Current Transfer Ratio-Nom 160% 160%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.1 A
Forward Voltage-Max 1.65 V 1.5 V
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Response Time-Max 0.00001 s 0.00002 s
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 3

Compare CNY17F4SVM with alternatives

Compare MOC81043SD with alternatives