There are no models available for this part yet.
Overview of MOC81043SD by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOC81043SD by Fairchild Semiconductor Corporation
Part Data Attributes for MOC81043SD by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
30 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
160%
|
Current Transfer Ratio-Nom
|
160%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.1 A
|
Forward Voltage-Max
|
1.5 V
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.15 W
|
Response Time-Max
|
0.00002 s
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MOC81043SD
This table gives cross-reference parts and alternative options found for MOC81043SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC81043SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17F4SR2VM | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | MOC81043SD vs CNY17F4SR2VM |
CNY17F4SR2M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC81043SD vs CNY17F4SR2M |
CNY17F4SR2M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-REEL | onsemi | MOC81043SD vs CNY17F4SR2M |
CNY17F4SVM | Transistor Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC81043SD vs CNY17F4SVM |
Related Parts for MOC81043SD
-
MOC3061SMOptocoupler
-
MKM33Z128ACLH5RMicrocontrollers
-
MMA8451QR1Other Analog ICs
-
MIC5310-SJYML-TRLinear Regulator ICs
-
MMBZ27VCLQ-7-FTransient Suppressors
-
S-80825CLNB-B6KT2GPower Management Circuits
-
MMBTA56LT1GSmall Signal Bipolar Transistors
-
MMSZ5234BSZener Diodes
-
MOV-20D821KNon-linear Resistors