CNY17F1 vs MOC213 feature comparison

CNY17F1 Rochester Electronics LLC

Buy Now Datasheet

MOC213 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description DIP-6 PLASTIC, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 140%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 3000 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -45 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 4 8
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Voltage-Max 1.5 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.0000075 s
Surface Mount YES

Compare MOC213 with alternatives