CNY17F1 vs CNY17F-1.300 feature comparison

CNY17F1 Quality Technologies Corp

Buy Now Datasheet

CNY17F-1.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY TECHNOLOGIES CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 40%
Dark Current-Max 50 nA
Forward Current-Max 0.09 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 2
kg CO2e/kg 6.4
Average Weight (mg) 2740.58
CO2e (mg) 17539.682
Category CO2 Kg 15.58
Qualifications UL

Compare CNY17F1 with alternatives

Compare CNY17F-1.300 with alternatives