CNY17F1 vs CNY17F-1 feature comparison

CNY17F1 Quality Technologies Corp

Buy Now Datasheet

CNY17F-1 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY TECHNOLOGIES CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 40%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.09 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 9 10
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On

Compare CNY17F1 with alternatives

Compare CNY17F-1 with alternatives