CNY17F-2 vs LTV-817M-C feature comparison

CNY17F-2 Isocom Components

Buy Now Datasheet

LTV-817M-C Lite-On Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6 ROHS COMPLIANT, DIP-4
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 22% 200%
Current Transfer Ratio-Nom 63% 200%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.65 V 1.4 V
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.2 W
Surface Mount NO NO
Terminal Finish TIN Pure Tin (Sn)
Base Number Matches 12 7
On-State Current-Max 0.05 A
Response Time-Max 0.000018 s

Compare CNY17F-2 with alternatives

Compare LTV-817M-C with alternatives