CNY17F-2 vs H11A5.300 feature comparison

CNY17F-2 Isocom Components

Buy Now Datasheet

H11A5.300 QT Optoelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD QT OPTOELECTRONICS
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 22%
Current Transfer Ratio-Nom 63% 30%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Surface Mount NO
Terminal Finish TIN
Base Number Matches 12 2

Compare CNY17F-2 with alternatives

Compare H11A5.300 with alternatives