CNY17-4-W00 vs SFH615A-4-X036 feature comparison

CNY17-4-W00 Agilent Technologies Inc

Buy Now Datasheet

SFH615A-4-X036 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC SIEMENS A G
Package Description DIP-6 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 160%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2

Compare CNY17-4-W00 with alternatives

Compare SFH615A-4-X036 with alternatives