CNY17-4-W00 vs LTV-702VSA-TA feature comparison

CNY17-4-W00 Agilent Technologies Inc

Buy Now Datasheet

LTV-702VSA-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC LITE-ON TECHNOLOGY CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 40%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare CNY17-4-W00 with alternatives

Compare LTV-702VSA-TA with alternatives