CNY17-4-000E
vs
CNY75A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
ISOCOM COMPONENTS LTD
Package Description
LEAD FREE, DIP-6
PLASTIC, DIP-6
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
90 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
160%
15%
Current Transfer Ratio-Nom
160%
63%
Dark Current-Max
50 nA
150 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.7 V
1.6 V
Isolation Voltage-Max
5000 V
5300 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.16 W
Response Time-Max
0.00001 s
Surface Mount
NO
NO
Base Number Matches
3
5
Pbfree Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
TIN
Compare CNY17-4-000E with alternatives
Compare CNY75A with alternatives