CNY17-3.3S vs SFH640-1 feature comparison

CNY17-3.3S Fairchild Semiconductor Corporation

Buy Now Datasheet

SFH640-1 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIEMENS A G
Package Description SURFACE MOUNT PACKAGE-6 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 300 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 40%
Dark Current-Max 50 nA
Forward Current-Max 0.09 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3

Compare CNY17-3.3S with alternatives

Compare SFH640-1 with alternatives