SFH640-1 vs SFH618A-4-X001 feature comparison

SFH640-1 Siemens

Buy Now Datasheet

SFH618A-4-X001 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G VISHAY INTERTECHNOLOGY INC
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 300 V
Configuration SINGLE
Current Transfer Ratio-Nom 40%
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 4
Pbfree Code Yes
Rohs Code Yes

Compare SFH640-1 with alternatives

Compare SFH618A-4-X001 with alternatives