CNY17-3.3S vs CNY17-2-000 feature comparison

CNY17-3.3S Fairchild Semiconductor Corporation

Buy Now Datasheet

CNY17-2-000 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BROADCOM LTD
Package Description SURFACE MOUNT PACKAGE-6 DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.09 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 3

Compare CNY17-3.3S with alternatives

Compare CNY17-2-000 with alternatives